TWCA685K125CLLZ900H vs T291A685K125MC-0100 feature comparison

TWCA685K125CLLZ900H Kyocera AVX Components

Buy Now Datasheet

T291A685K125MC-0100 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 5860 mΩ 5860 mΩ
Leakage Current 0.003 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 125 V 125 V
Ripple Current 700 mA
Surface Mount NO NO
Tan Delta 0.03
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method Tray

Compare TWCA685K125CLLZ900H with alternatives

Compare T291A685K125MC-0100 with alternatives