TWCA685K125CCSZ0000 vs T291A685K125MC-0100 feature comparison

TWCA685K125CCSZ0000 Kyocera AVX Components

Buy Now Datasheet

T291A685K125MC-0100 KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 11710 mΩ 5860 mΩ
JESD-609 Code e0
Length 11.51 mm 11.51 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 125 V 125 V
Terminal Finish Tin/Lead (Sn60Pb40)
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Packing Method Tray
Surface Mount NO
Terminal Shape WIRE

Compare TWCA685K125CCSZ0000 with alternatives

Compare T291A685K125MC-0100 with alternatives