TWCA566K008CCSZ000H
vs
TWCA566K008CLLZ070H
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
56 µF
56 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.78 mm
4.78 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
3320 mΩ
1660 mΩ
JESD-609 Code
e0
e3
Leakage Current
0.001 mA
0.001 mA
Length
11.51 mm
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
8 V
8 V
Ripple Current
351 mA
351 mA
Surface Mount
NO
NO
Tan Delta
14.0
7.0
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare TWCA566K008CCSZ000H with alternatives
Compare TWCA566K008CLLZ070H with alternatives