TWCA476M010CLSZ000H vs TWCA476M010CCLZ070H feature comparison

TWCA476M010CLSZ000H Kyocera AVX Components

Buy Now Datasheet

TWCA476M010CCLZ070H Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2021-01-19 2021-01-19
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1840 mΩ 3670 mΩ
JESD-609 Code e0 e3
Leakage Current 0.001 mA 0.001 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 333.45 mA 333.45 mA
Surface Mount NO NO
Tan Delta 6.5 13.0
Terminal Finish Tin/Lead (Sn60Pb40) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)

Compare TWCA476M010CLSZ000H with alternatives

Compare TWCA476M010CCLZ070H with alternatives