TWCA476K010SCLZ900H vs 135D476X9010C2 feature comparison

TWCA476K010SCLZ900H Kyocera AVX Components

Buy Now Datasheet

135D476X9010C2 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.56 mm 5.56 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 3670 mΩ 3700 mΩ
JESD-609 Code e0 e0
Leakage Current 0.001 mA 0.001 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 333.45 mA 333.45 mA
Surface Mount NO NO
Tan Delta 13.0
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Factory Lead Time 16 Weeks
Package Shape TUBULAR PACKAGE
Packing Method TRAY

Compare TWCA476K010SCLZ900H with alternatives

Compare 135D476X9010C2 with alternatives