TWCA157K010CLLZ0700
vs
M39006/31-0194H
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
|
|
Capacitance |
150 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
|
Diameter |
4.78 mm
|
|
Dielectric Material |
TANTALUM (WET)
|
|
ESR |
1510 mΩ
|
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.002 mA
|
|
Length |
11.51 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
Axial
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
10 V
|
|
Ripple Current |
900 mA
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.17
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
4
|
HTS Code |
|
8532.21.0020
|
|
|
|
Compare TWCA157K010CLLZ0700 with alternatives