TWAE757K075CBLZ0000 vs TWAE757K075CBSZ0700 feature comparison

TWAE757K075CBLZ0000 Kyocera AVX Components

Buy Now Datasheet

TWAE757K075CBSZ0700 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Capacitance 750 µF 750 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 700 mΩ 700 mΩ
JESD-609 Code e0 e3
Leakage Current 0.012 mA 0.012 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Ripple Current 1482 mA 1482 mA
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes

Compare TWAE757K075CBLZ0000 with alternatives

Compare TWAE757K075CBSZ0700 with alternatives