TWAE477K075SBSZ0700
vs
ST470-75T4KI
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
25 Weeks
|
|
Additional Feature |
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
|
|
Capacitance |
470 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
|
Diameter |
10.31 mm
|
|
Dielectric Material |
TANTALUM (WET)
|
|
ESR |
900 mΩ
|
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.005 mA
|
|
Length |
26.97 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
Axial
|
|
Packing Method |
TRAY
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
75 V
|
|
Ripple Current |
1072.5 mA
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
3
|
HTS Code |
|
8532.21.0020
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare TWAE477K075SBSZ0700 with alternatives