TWAE157K125SBDZ0000 vs TWAE157K125SBLZ0000 feature comparison

TWAE157K125SBDZ0000 Kyocera AVX Components

Buy Now Datasheet

TWAE157K125SBLZ0000 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 25 Weeks 18 Weeks
Samacsys Manufacturer Kyocera AVX Kyocera AVX
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.31 mm 10.31 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1600 mΩ 1600 mΩ
JESD-609 Code e0 e0
Leakage Current 0.005 mA 0.005 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 125 V 125 V
Reference Standard MIL-PRF-39006
Ripple Current 1650 mA 1072.5 mA
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL

Compare TWAE157K125SBDZ0000 with alternatives

Compare TWAE157K125SBLZ0000 with alternatives