TWAD107K125SBSZ0700 vs TWAD107K125SBDZ0000 feature comparison

TWAD107K125SBSZ0700 Kyocera AVX Components

Buy Now Datasheet

TWAD107K125SBDZ0000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 25 Weeks
Samacsys Manufacturer Kyocera AVX Kyocera AVX
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.31 mm 10.31 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1800 mΩ 1800 mΩ
JESD-609 Code e3 e0
Leakage Current 0.003 mA 0.003 mA
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 125 V 125 V
Ripple Current 819 mA 1260 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
Package Shape TUBULAR PACKAGE
Reference Standard MIL-PRF-39006

Compare TWAD107K125SBSZ0700 with alternatives

Compare TWAD107K125SBDZ0000 with alternatives