TWAB686M100SBSZ0000
vs
TWAB686M100SBEZ0000
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
25 Weeks
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Capacitance
68 µF
68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.92 mm
7.92 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
2100 mΩ
2500 mΩ
JESD-609 Code
e0
e0
Leakage Current
0.002 mA
0.002 mA
Length
16.28 mm
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TRAY
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
643.5 mA
643.5 mA
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare TWAB686M100SBSZ0000 with alternatives
Compare TWAB686M100SBEZ0000 with alternatives