TWAB686M100CBSZ0000 vs M39006/33-0053 feature comparison

TWAB686M100CBSZ0000 Kyocera AVX Components

Buy Now Datasheet

M39006/33-0053 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks 18 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2100 mΩ 2100 mΩ
JESD-609 Code e0
Leakage Current 0.002 mA 0.002 mA
Length 16.28 mm 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 643.5 mA 643.5 mA
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard MIL-PRF-39006/33
Tan Delta 0.129

Compare TWAB686M100CBSZ0000 with alternatives

Compare M39006/33-0053 with alternatives