TW-50-09-F-D-240-090
vs
TW-50-03-L-D-210-120
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.157 inch
0.157 inch
Body Depth
0.24 inch
0.21 inch
Body Length
3.95 inch
3.95 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2 mm
2 mm
Plating Thickness
3u inch
10u inch
Rated Current (Signal)
5.2 A
5.2 A
Reference Standard
UL
UL
Terminal Length
0.09 inch
0.12 inch
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
100
100
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare TW-50-09-F-D-240-090 with alternatives
Compare TW-50-03-L-D-210-120 with alternatives