TW-50-02-G-D-160-100 vs TW-50-09-L-D-190-106 feature comparison

TW-50-02-G-D-160-100 Samtec Inc

Buy Now Datasheet

TW-50-09-L-D-190-106 Samtec Inc

Buy Now Datasheet
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.157 inch 0.157 inch
0.16 inch 0.19 inch
3.95 inch 3.95 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) GOLD (15) OVER NICKEL (50)
Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
20u inch 10u inch
5.2 A 5.2 A
UL UL
0.1 inch 0.106 inch
2 mm 2 mm
SOLDER SOLDER
100 100
94V-0 94V-0
1 1
Yes

Compare TW-50-02-G-D-160-100 with alternatives

Compare TW-50-09-L-D-190-106 with alternatives