TW-50-02-G-D-160-100 vs TW-50-02-F-D-121-131 feature comparison

TW-50-02-G-D-160-100 Samtec Inc

Buy Now Datasheet

TW-50-02-F-D-121-131 Samtec Inc

Buy Now Datasheet
Active Active
SAMTEC INC SAMTEC INC
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.157 inch
0.16 inch 0.121 inch
3.95 inch 3.95 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) GOLD FLASH OVER NICKEL (50)
Gold (Au) Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
20u inch 3u inch
5.2 A 5.2 A
UL UL
0.1 inch 0.131 inch
2 mm 2 mm
SOLDER SOLDER
100 100
94V-0 94V-0
1 1
Yes

Compare TW-50-02-G-D-160-100 with alternatives

Compare TW-50-02-F-D-121-131 with alternatives