TW-40-12-G-D-550-150 vs BF055-80I-A-0400-0280-1200-N-D feature comparison

TW-40-12-G-D-550-150 Samtec Inc

Buy Now Datasheet

BF055-80I-A-0400-0280-1200-N-D Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.55 inch 0.472 inch
Body Length 3.16 inch 3.182 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50) AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE6T
JESD-609 Code e4 e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 20u inch 30u inch
Rated Current (Signal) 5.2 A 2 A
Reference Standard UL UL
Terminal Length 0.15 inch 0.11 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 100 Cycles
Empty Shell NO
Insertion Force-Max 2 N
Insulation Resistance 1000000000 Ω
Withdrawl Force-Min 0.2 N

Compare TW-40-12-G-D-550-150 with alternatives

Compare BF055-80I-A-0400-0280-1200-N-D with alternatives