TW-40-10-S-T-250-000 vs TW-40-06-T-T-250-000 feature comparison

TW-40-10-S-T-250-000 Samtec Inc

Buy Now Datasheet

TW-40-06-T-T-250-000 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.236 inch 0.236 inch
0.25 inch 0.25 inch
3.16 inch 3.16 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) MATTE TIN
Matte Tin (Sn) Matte Tin (Sn)
MALE MALE
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3 3
3 3
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
5.2 A 5.2 A
2 mm 2 mm
SOLDER SOLDER
120 120
94V-0 94V-0
1 1

Compare TW-40-10-S-T-250-000 with alternatives

Compare TW-40-06-T-T-250-000 with alternatives