TW-40-10-S-T-160-000 vs TX14-120P-10LT-MHNE feature comparison

TW-40-10-S-T-160-000 Samtec Inc

Buy Now Datasheet

TX14-120P-10LT-MHNE Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
Body Breadth 0.236 inch
Body Depth 0.16 inch
Body Length 3.16 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Rated Current (Signal) 5.2 A
Terminal Pitch 2 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 120 120
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
Additional Feature POLARIZED
Body/Shell Style PLUG

Compare TW-40-10-S-T-160-000 with alternatives

Compare TX14-120P-10LT-MHNE with alternatives