TW-40-03-G-Q-120-000 vs TW-40-09-G-Q-250-000 feature comparison

TW-40-03-G-Q-120-000 Samtec Inc

Buy Now Datasheet

TW-40-09-G-Q-250-000 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.315 inch 0.315 inch
0.12 inch 0.25 inch
3.16 inch 3.16 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) GOLD (20)
Gold (Au) Gold (Au)
MALE MALE
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e4
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
4 4
4 4
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
5.2 A 5.2 A
2 mm 2 mm
SOLDER SOLDER
160 160
94V-0 94V-0
1 1

Compare TW-40-03-G-Q-120-000 with alternatives

Compare TW-40-09-G-Q-250-000 with alternatives