TW-40-02-T-D-120-100 vs TW-40-04-S-D-120-150 feature comparison

TW-40-02-T-D-120-100 Samtec Inc

Buy Now Datasheet

TW-40-04-S-D-120-150 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
0.157 inch 0.157 inch
0.12 inch 0.12 inch
3.16 inch 3.16 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL GOLD OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
5.2 A 5.2 A
UL UL
0.1 inch 0.15 inch
2 mm 2 mm
SOLDER SOLDER
80 80
94V-0 94V-0
1 1
30u inch

Compare TW-40-02-T-D-120-100 with alternatives

Compare TW-40-04-S-D-120-150 with alternatives