TW-34-06-G-D-465-104 vs BF055-68C-A-0250-0250-1200-N-D feature comparison

TW-34-06-G-D-465-104 Samtec Inc

Buy Now Datasheet

BF055-68C-A-0250-0250-1200-N-D Global Connector Technology

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC GLOBAL CONNECTOR TECHNOLOGY INC
compliant compliant
0.157 inch 0.157 inch
0.465 inch 0.472 inch
2.686 inch 2.677 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50) SN ON NI
Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE COPPER ALLOY
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYAMIDE
e4
NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
20u inch
5.2 A 2 A
UL UL
0.104 inch 0.098 inch
2 mm 2 mm
SOLDER SOLDER
68 68
94V-0 94V-0
1 1
EAR99
8536.69.40.40
20 mΩ
500VAC V
100 Cycles
NO
2.0016 N
1000000000 Ω
.199882 N

Compare TW-34-06-G-D-465-104 with alternatives

Compare BF055-68C-A-0250-0250-1200-N-D with alternatives