TW-31-04-T-D-487-SM vs TW-31-09-F-D-388-SM feature comparison

TW-31-04-T-D-487-SM Samtec Inc

Buy Now Datasheet

TW-31-09-F-D-388-SM Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.155 inch 0.155 inch
0.487 inch 0.388 inch
2.449 inch 2.449 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
TIN GOLD FLASH
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.55 mm 4.55 mm
4.9 A 4.9 A
UL UL
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
62 62
94V-0 94V-0
1 1
3u inch

Compare TW-31-04-T-D-487-SM with alternatives

Compare TW-31-09-F-D-388-SM with alternatives