TW-30-08-F-D-530-162 vs BF055-60C-A-0400-0250-1200-L-E feature comparison

TW-30-08-F-D-530-162 Samtec Inc

Buy Now Datasheet

BF055-60C-A-0400-0250-1200-L-E Global Connector Technology

Buy Now Datasheet
Active Active
SAMTEC INC GLOBAL CONNECTOR TECHNOLOGY INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.157 inch
0.53 inch 0.472 inch
2.37 inch 2.362 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) SN ON NI
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE COPPER ALLOY
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3
NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
3u inch
5.2 A 2 A
UL UL
0.162 inch 0.098 inch
2 mm 2 mm
SOLDER SOLDER
60 60
94V-0 94V-0
1 1
Yes
20 mΩ
500VAC V
100 Cycles
NO
2.0016 N
1000000000 Ω
.199882 N

Compare TW-30-08-F-D-530-162 with alternatives

Compare BF055-60C-A-0400-0250-1200-L-E with alternatives