TW-26-12-T-D-500-000 vs TW-26-08-L-D-500-150 feature comparison

TW-26-12-T-D-500-000 Samtec Inc

Buy Now Datasheet

TW-26-08-L-D-500-150 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.5 inch 0.5 inch
Body Length 2.054 inch 2.054 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN GOLD (10) OVER NICKEL
Contact Finish Termination Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Rated Current (Signal) 5.2 A 5.2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 52 52
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 10u inch
Reference Standard UL
Terminal Length 0.15 inch

Compare TW-26-12-T-D-500-000 with alternatives

Compare TW-26-08-L-D-500-150 with alternatives