TW-26-02-L-S-309-SM
vs
TW-26-09-LM-S-388-SM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Additional Feature
STAGGERED CONFIGURATION
STAGGERED CONFIGURATION
Body Breadth
0.079 inch
0.079 inch
Body Depth
0.309 inch
0.388 inch
Body Length
2.054 inch
2.054 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
3.15 mm
3.15 mm
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
4.9 A
4.9 A
Reference Standard
UL
UL
Terminal Pitch
4 mm
4 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
26
26
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare TW-26-02-L-S-309-SM with alternatives
Compare TW-26-09-LM-S-388-SM with alternatives