TW-25-06-T-D-250-000 vs TW-25-07-L-D-250-150 feature comparison

TW-25-06-T-D-250-000 Samtec Inc

Buy Now Datasheet

TW-25-07-L-D-250-150 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.157 inch 0.157 inch
0.25 inch 0.25 inch
1.975 inch 1.975 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN GOLD OVER NICKEL
Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
5.2 A 5.2 A
2 mm 2 mm
SOLDER SOLDER
50 50
94V-0 94V-0
1 1
Yes
ROHS COMPLIANT
BLACK
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
125 °C
-55 °C
10u inch
UL
0.15 inch

Compare TW-25-06-T-D-250-000 with alternatives

Compare TW-25-07-L-D-250-150 with alternatives