TW-25-06-G-D-400-100 vs TW-25-07-T-D-395-120 feature comparison

TW-25-06-G-D-400-100 Samtec Inc

Buy Now Datasheet

TW-25-07-T-D-395-120 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.157 inch 0.157 inch
0.4 inch 0.395 inch
1.975 inch 1.975 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50) TIN OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
20u inch
5.2 A 5.2 A
UL UL
0.1 inch 0.12 inch
2 mm 2 mm
SOLDER SOLDER
50 50
94V-0 94V-0
1 1
Yes

Compare TW-25-06-G-D-400-100 with alternatives

Compare TW-25-07-T-D-395-120 with alternatives