TW-24-12-L-D-600-090 vs 59132-S3424 feature comparison

TW-24-12-L-D-600-090 Samtec Inc

Buy Now Datasheet

59132-S3424 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
Body Breadth 0.157 inch
Body Depth 0.6 inch
Body Length 1.896 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (15)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 10u inch
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 48 48
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare TW-24-12-L-D-600-090 with alternatives

Compare 59132-S3424 with alternatives