TW-24-12-G-D-700-210
vs
59132-F3624
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
FCI
Reach Compliance Code
compliant
compliant
Body Breadth
0.157 inch
Body Depth
0.7 inch
Body Length
1.896 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
GOLD (8)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
20u inch
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Length
0.21 inch
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
48
48
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
11
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare TW-24-12-G-D-700-210 with alternatives
Compare 59132-F3624 with alternatives