TW-22-12-G-D-500-500 vs TW-22-12-G-D-500-000 feature comparison

TW-22-12-G-D-500-500 Samtec Inc

Buy Now Datasheet

TW-22-12-G-D-500-000 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.157 inch 0.157 inch
0.5 inch 0.5 inch
1.738 inch 1.738 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Gold (Au) - with Nickel (Ni) barrier Gold (Au)
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
BLACK
LIQUID CRYSTAL POLYMER
e4 e4
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
20u inch
5.2 A 5.2 A
UL
0.5 inch
2 mm 2 mm
SOLDER SOLDER
44 44
94V-0 94V-0
1 1
GOLD (20)
NOT SPECIFIED
NO
NO
NO

Compare TW-22-12-G-D-500-500 with alternatives

Compare TW-22-12-G-D-500-000 with alternatives