TW-22-07-FM-S-683-SM vs TW-22-03-TM-S-467-SM feature comparison

TW-22-07-FM-S-683-SM Samtec Inc

Buy Now Datasheet

TW-22-03-TM-S-467-SM Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature STAGGERED CONFIGURATION STAGGERED CONFIGURATION
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.683 inch 0.467 inch
Body Length 1.738 inch 1.738 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH MATTE TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 3.15 mm 3.15 mm
Plating Thickness 3u inch
Rated Current (Signal) 4.9 A 4.9 A
Reference Standard UL UL
Terminal Pitch 4 mm 4 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3

Compare TW-22-07-FM-S-683-SM with alternatives

Compare TW-22-03-TM-S-467-SM with alternatives