TW-22-06-L-D-380-121 vs TW-22-06-L-D-380-100 feature comparison

TW-22-06-L-D-380-121 Samtec Inc

Buy Now Datasheet

TW-22-06-L-D-380-100 Samtec Inc

Buy Now Datasheet
Active Active
SAMTEC INC SAMTEC INC
unknown compliant
EAR99
8536.69.40.40
0.157 inch 0.157 inch
0.38 inch 0.38 inch
1.738 inch 1.738 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
15 mΩ
SQ PIN-SKT SQ PIN-SKT
1050VAC V
NO NO
0.294 N
5000000000 Ω
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
10u inch 10u inch
5.2 A
5.2 A 5.2 A
UL UL
0.121 inch 0.1 inch
2 mm 2 mm
SOLDER SOLDER
44 44
94V-0 94V-0
0.294 N
1 1
Yes
GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier
PHOSPHOR BRONZE
NO
NO
e3
NO

Compare TW-22-06-L-D-380-121 with alternatives

Compare TW-22-06-L-D-380-100 with alternatives