TW-22-02-F-S-180-095 vs BF025-22G-B-0400-0300-0800-P-E feature comparison

TW-22-02-F-S-180-095 Samtec Inc

Buy Now Datasheet

BF025-22G-B-0400-0300-0800-P-E Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.18 inch 0.315 inch
Body Length 1.738 inch 1.732 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 3u inch 10u inch
Rated Current (Signal) 5.2 A 2 A
Reference Standard UL UL
Terminal Length 0.095 inch 0.118 inch
Terminal Pitch 2 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Mating AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 100 Cycles
Insertion Force-Max 2.0016 N
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Withdrawl Force-Min .199882 N

Compare TW-22-02-F-S-180-095 with alternatives

Compare BF025-22G-B-0400-0300-0800-P-E with alternatives