TW-20-09-F-D-276-SM-P-TR vs FW-20-04-G-D-180-150 feature comparison

TW-20-09-F-D-276-SM-P-TR Samtec Inc

Buy Now Datasheet

FW-20-04-G-D-180-150 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.155 inch 0.135 inch
Body Depth 0.276 inch 0.18 inch
Body Length 1.58 inch 1 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination MATTE TIN OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.55 mm 1.27 mm
Plating Thickness 3u inch 10u inch
Rated Current (Signal) 4.9 A 4.2 A
Terminal Pitch 2 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Reference Standard UL
Terminal Length 0.09 inch
UL Flammability Code 94V-0

Compare TW-20-09-F-D-276-SM-P-TR with alternatives

Compare FW-20-04-G-D-180-150 with alternatives