TW-20-05-F-D-250-100 vs TW-20-07-T-D-250-150 feature comparison

TW-20-05-F-D-250-100 Samtec Inc

Buy Now Datasheet

TW-20-07-T-D-250-150 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.157 inch 0.157 inch
0.25 inch 0.25 inch
1.58 inch 1.58 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
3u inch
5.2 A 5.2 A
UL UL
0.1 inch 0.15 inch
2 mm 2 mm
SOLDER SOLDER
40 40
94V-0 94V-0
1 1
Yes
ROHS COMPLIANT
TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
e3

Compare TW-20-05-F-D-250-100 with alternatives

Compare TW-20-07-T-D-250-150 with alternatives