TW-20-03-S-T-250-000 vs TX14-60P-10ST-MHNE feature comparison

TW-20-03-S-T-250-000 Samtec Inc

Buy Now Datasheet

TX14-60P-10ST-MHNE Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Yes
Active Active
SAMTEC INC JAPAN AVIATION ELECTRONICS INDUSTRY LTD
compliant unknown
0.236 inch
0.25 inch
1.58 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30)
Matte Tin (Sn)
MALE MALE
NOT SPECIFIED
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
e3
NO NO
0.079 inch
0.079 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3
3 3
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2 mm
5.2 A
2 mm 1.27 mm
SOLDER SOLDER
60 60
94V-0 94V-0
1 1
LEAD FREE
POLARIZED
PLUG

Compare TW-20-03-S-T-250-000 with alternatives

Compare TX14-60P-10ST-MHNE with alternatives