TW-20-03-S-T-250-000 vs HW-20-19-T-T-200-055 feature comparison

TW-20-03-S-T-250-000 Samtec Inc

Buy Now Datasheet

HW-20-19-T-T-200-055 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.236 inch 0.3 inch
0.25 inch 0.2 inch
1.58 inch 2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) TIN OVER NICKEL
Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.079 inch 0.1 inch
0.079 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3 3
3 3
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2.54 mm
5.2 A 3 A
2 mm 2.54 mm
SOLDER SOLDER
60 60
94V-0 94V-0
1 1
Yes
EAR99
8536.69.40.40
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
0.055 inch

Compare TW-20-03-S-T-250-000 with alternatives

Compare HW-20-19-T-T-200-055 with alternatives