TW-20-01-G-D-250-000 vs TW-20-07-F-D-250-070 feature comparison

TW-20-01-G-D-250-000 Samtec Inc

Buy Now Datasheet

TW-20-07-F-D-250-070 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.157 inch 0.157 inch
0.25 inch 0.25 inch
1.58 inch 1.58 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20)
Gold (Au)
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
5.2 A 5.2 A
2 mm 2 mm
SOLDER SOLDER
40 40
94V-0 94V-0
1 1
EAR99
8536.69.40.40
BLACK
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
125 °C
-55 °C
3u inch
UL
0.07 inch

Compare TW-20-01-G-D-250-000 with alternatives

Compare TW-20-07-F-D-250-070 with alternatives