TW-19-02-F-D-190-SM-A
vs
951438-4011709-AR-TP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SAMTEC INC
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.155 inch
|
|
Body Depth |
0.19 inch
|
|
Body Length |
1.501 inch
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
|
Contact Gender |
MALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.079 inch
|
|
Mating Contact Row Spacing |
0.079 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
4.55 mm
|
|
Plating Thickness |
3u inch
|
|
Rated Current (Signal) |
4.9 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
2 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
38
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TW-19-02-F-D-190-SM-A with alternatives