TW-19-01-S-D-120-065
vs
59132-T30-19-037LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.157 inch
|
0.157 inch
|
Body Depth |
0.12 inch
|
0.146 inch
|
Body Length |
1.501 inch
|
1.496 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
600VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e3
|
e3
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2 mm
|
2 mm
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
5.2 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.065 inch
|
0.118 inch
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
38
|
38
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ROHS COMPLIANT
|
Insertion Force-Max |
|
1.7514 N
|
|
|
|
Compare TW-19-01-S-D-120-065 with alternatives
Compare 59132-T30-19-037LF with alternatives