TW-18-02-L-D-170-095 vs TW-18-02-L-D-170-135 feature comparison

TW-18-02-L-D-170-095 Samtec Inc

Buy Now Datasheet

TW-18-02-L-D-170-135 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
1 Week
0.157 inch 0.157 inch
0.17 inch 0.17 inch
1.422 inch 1.422 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
10u inch 10u inch
5.2 A 5.2 A
UL UL
0.095 inch 0.135 inch
2 mm 2 mm
SOLDER SOLDER
36 36
94V-0 94V-0
1 1

Compare TW-18-02-L-D-170-095 with alternatives

Compare TW-18-02-L-D-170-135 with alternatives