TW-16-08-SM-D-500-100 vs TW-16-07-T-D-500-100 feature comparison

TW-16-08-SM-D-500-100 Samtec Inc

Buy Now Datasheet

TW-16-07-T-D-500-100 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.157 inch 0.157 inch
0.5 inch 0.5 inch
1.264 inch 1.264 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL (50) TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
30u inch
5.2 A 5.2 A
UL UL
0.1 inch 0.1 inch
2 mm 2 mm
SOLDER SOLDER
32 32
94V-0 94V-0
1 1
Yes
ROHS COMPLIANT

Compare TW-16-08-SM-D-500-100 with alternatives

Compare TW-16-07-T-D-500-100 with alternatives