TW-16-03-S-D-120-050 vs BSTS-216-D-A-12-G-120-LT feature comparison

TW-16-03-S-D-120-050 Samtec Inc

Buy Now Datasheet

BSTS-216-D-A-12-G-120-LT Major League Electronics

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.158 inch
Body Depth 0.12 inch 0.12 inch
Body Length 1.264 inch 1.264 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 5.2 A 2 A
Reference Standard UL UL
Terminal Length 0.05 inch 0.09 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature BOARD STACKING CONNECTOR
Insulation Resistance 5000000000 Ω

Compare TW-16-03-S-D-120-050 with alternatives

Compare BSTS-216-D-A-12-G-120-LT with alternatives