TW-15-08-T-D-650-100 vs SP2-030-N221/01-55/2 feature comparison

TW-15-08-T-D-650-100 Samtec Inc

Buy Now Datasheet

SP2-030-N221/01-55/2 E-tec Interconnect Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Contact Manufacturer
SAMTEC INC E-TEC INTERCONNECT LTD
compliant compliant
SAMTEC
0.157 inch 0.157 inch
0.65 inch 0.65 inch
1.185 inch 1.181 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
TIN OVER NICKEL AU
Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
MALE MALE
PHOSPHOR BRONZE BRASS
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYAMIDE
e3 e4
NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-55 °C -40 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
5.2 A 2 A
UL UL
0.1 inch 0.11 inch
2 mm 2 mm
SOLDER SOLDER
30 30
94V-0
1 1
EAR99
8536.69.40.40
RECEPTACLE
20 mΩ
500VAC V
1000000000 Ω
FLASH inch

Compare TW-15-08-T-D-650-100 with alternatives

Compare SP2-030-N221/01-55/2 with alternatives