TW-15-03-G-D-265-130 vs TW-15-03-S-D-265-095 feature comparison

TW-15-03-G-D-265-130 Samtec Inc

Buy Now Datasheet

TW-15-03-S-D-265-095 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.157 inch 0.157 inch
0.265 inch 0.265 inch
1.185 inch 1.185 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50) NOT SPECIFIED
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4 e3
NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
20u inch 30u inch
5.2 A 5.2 A
UL UL
0.13 inch 0.095 inch
2 mm 2 mm
SOLDER SOLDER
30 30
94V-0 94V-0
1 1
Yes
EAR99
8536.69.40.40
RECEPTACLE
600VAC V

Compare TW-15-03-G-D-265-130 with alternatives

Compare TW-15-03-S-D-265-095 with alternatives