TW-15-02-F-D-190-SM-A-P vs TW-15-02-T-D-309-SM-A feature comparison

TW-15-02-F-D-190-SM-A-P Samtec Inc

Buy Now Datasheet

TW-15-02-T-D-309-SM-A Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
PEG PEG
0.155 inch 0.155 inch
0.19 inch 0.309 inch
1.185 inch 1.185 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (3) TIN
NOT APPLICABLE Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.55 mm 4.55 mm
4.9 A 4.9 A
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
30 30
1 1
Yes
BLACK
LIQUID CRYSTAL POLYMER
e3
MULTIPLE MATING PARTS AVAILABLE
105 °C
-55 °C
UL
94V-0

Compare TW-15-02-F-D-190-SM-A-P with alternatives

Compare TW-15-02-T-D-309-SM-A with alternatives