TW-13-12-L-D-120-000 vs TW-13-03-T-D-120-085 feature comparison

TW-13-12-L-D-120-000 Samtec Inc

Buy Now Datasheet

TW-13-03-T-D-120-085 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.157 inch 0.157 inch
0.12 inch 0.12 inch
1.027 inch 1.027 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) NOT SPECIFIED
Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
e3 e3
NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
5.2 A 5.2 A
2 mm 2 mm
SOLDER SOLDER
26 26
94V-0 94V-0
1 1
Yes
EAR99
8536.69.40.40
RECEPTACLE
600VAC V
BLACK
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
105 °C
-55 °C
150u inch
UL
0.085 inch

Compare TW-13-12-L-D-120-000 with alternatives

Compare TW-13-03-T-D-120-085 with alternatives