TW-13-07-S-D-120-000 vs BSTS-213-D-B-20-GT-120 feature comparison

TW-13-07-S-D-120-000 Samtec Inc

Buy Now Datasheet

BSTS-213-D-B-20-GT-120 Major League Electronics

Buy Now Datasheet
Yes No
Active Contact Manufacturer
SAMTEC INC MAJOR LEAGUE ELECTRONICS
compliant compliant
0.157 inch 0.158 inch
0.12 inch 0.12 inch
1.027 inch 1.027 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
e3 e0
NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
5.2 A 2 A
2 mm 2 mm
SOLDER SOLDER
26 26
94V-0
1 1
No
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR
RECEPTACLE
5000000000 Ω
BLACK
GLASS FILLED POLYESTER
125 °C
-65 °C
10u inch
UL
0.18 inch

Compare TW-13-07-S-D-120-000 with alternatives

Compare BSTS-213-D-B-20-GT-120 with alternatives