TW-13-05-L-D-250-125 vs TW-13-10-T-D-250-000 feature comparison

TW-13-05-L-D-250-125 Samtec Inc

Buy Now Datasheet

TW-13-10-T-D-250-000 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.157 inch 0.157 inch
0.25 inch 0.25 inch
1.027 inch 1.027 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
10u inch
5.2 A 5.2 A
UL
0.125 inch
2 mm 2 mm
SOLDER SOLDER
26 26
94V-0 94V-0
1 1
MATTE TIN

Compare TW-13-05-L-D-250-125 with alternatives

Compare TW-13-10-T-D-250-000 with alternatives