TW-13-03-S-D-300-095 vs TW-13-08-F-D-300-150 feature comparison

TW-13-03-S-D-300-095 Samtec Inc

Buy Now Datasheet

TW-13-08-F-D-300-150 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.157 inch
0.3 inch 0.3 inch
1.027 inch 1.027 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED
Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
600VAC V
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
30u inch 3u inch
5.2 A 5.2 A
UL UL
0.095 inch 0.15 inch
2 mm 2 mm
SOLDER SOLDER
26 26
94V-0 94V-0
1 1
NO
NO
NO

Compare TW-13-03-S-D-300-095 with alternatives

Compare TW-13-08-F-D-300-150 with alternatives